Useful Sensors Inc. Tiny Code Reader 3.3V

Subtotal (1 unit)*

₩11,140.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 335 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩11,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7221
제조사 부품 번호:
SEN 35632
제조업체:
Useful Sensors Inc.
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Useful Sensors Inc.

Product Type

Tiny Code Reader

Optical Technology

CMOS image sensor

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Depth

0.42in

Standards/Approvals

ISO/IEC18004, CE, FCC

Length

0.75in

Width

0.64in

COO (Country of Origin):
CN
Say hello to the Tiny Code Reader from Useful Sensors. Requiring a standalone module or software solution on a microcontroller equipped with a camera for QR code reading in your maker ventures is no longer needed. Thanks to the Tiny Code Reader this has now become considerably more convenient, compact, and cost-effective.

Whether you’re using QR codes for transmitting Wi-Fi credentials to facilitate wireless connectivity setup or conveying personal data to populate a digital badge. This process was far from straightforward. So, what exactly makes the Tiny Code Reader great?

Perfect add-on for projects needing text input


Does your project require text input but has no touch screen or keyboard? The Tiny Code Reader is ideal, it simply connects through Qwiic and is designed to be a simple way to provision a system, for example by providing the Wi-Fi network name and password, or by providing input when there's no keyboard.

Tiny form factor


Designed with a compact form factor the Tiny Code Reader is the size of a coin so will easily fit in most places.

Compatible with many systems


The Tiny Code Reader comes with a comprehensive developer guide which includes example code for many popular systems including Arduino, Raspberry Pi, Pico W, CircuitPython, and MicroPython.

Project tutorials to help you get started


Aside from being compatible with many popular systems, there are also several complete project tutorials for Wi-Fi provisioning, keyboard input, and display updating.

관련된 링크들