Subtotal (1 unit)*
₩663,680.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩663,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 100-360
- 제조사 부품 번호:
- DTM424
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Device Type | RFID Read | |
| Product Type | Tiny Code Reader | |
| Optical Technology | LED | |
| Reading Distance | 100mm | |
| Maximum DC Voltage | 32V dc | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 70mm | |
| Standards/Approvals | cULus, UKCA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Device Type RFID Read | ||
Product Type Tiny Code Reader | ||
Optical Technology LED | ||
Reading Distance 100mm | ||
Maximum DC Voltage 32V dc | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 70mm | ||
Standards/Approvals cULus, UKCA, CE | ||
- COO (Country of Origin):
- DE
The ifm electronic RFID read/write head with a CAN interface is designed to efficiently streamline communications in various industrial applications. With its exceptional compatibility with CANopen protocol, it offers superior performance for wireless data collection and transfer. This device is built for reliability, featuring a robust construction that withstands rigorous operating conditions, including extreme temperatures and high humidity. Its refined design allows for seamless integration into existing systems, enabling users to leverage advanced RFID technology. Enhanced with multiple interface options, the device ensures smooth operational workflow, while its intelligent LED indicators provide real-time status updates, making it an essential tool for modern industrial needs.
RFID read/write head HF for flush mounting
All in one unit with antenna, evaluation and CANopen interface
Suited for use in mobile machines
High protection rating for the requirements of harsh industrial environments
Large operating temperature range and high shock and vibration resistance
관련된 링크들
- Siemens Tiny Code Reader 65 mm RS422 24V
- Siemens Tiny Code Reader 8000 mm Ethernet 24V
- Siemens Tiny Code Reader 4000 mm Ethernet 24V
- Useful Sensors Inc. Tiny Code Reader 3.3V
- Siemens Tiny Code Reader 30 mm RJ45, Ethernet/IP 24V
- Siemens Tiny Code Reader 30 mm Ethernet/IP, RJ45 24V
- Siemens Tiny Code Reader 650 mm RS422, RS232 24V
- Siemens Tiny Code Reader 8000 mm M12, Ethernet 24V