CK for use with Terminal Block 495033 IDC Tool
- RS 제품 번호:
- 188-5817
- Distrelec 제품 번호:
- 180-49-731
- 제조사 부품 번호:
- 495033
- 제조업체:
- CK
Subtotal (1 unit)*
₩126,480.00
재고있음
- 추가로 2026년 10월 19일 부터 64 개 단위 배송
- 추가로 2026년 10월 27일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩126,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-5817
- Distrelec 제품 번호:
- 180-49-731
- 제조사 부품 번호:
- 495033
- 제조업체:
- CK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CK | |
| Product Type | IDC Tool | |
| For Use With | Terminal Block | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CK | ||
Product Type IDC Tool | ||
For Use With Terminal Block | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
CK Punch Down Tool, For Use With Terminal Block - 495033
This IDC tool is designed for use with Terminal Block connections, enabling insulation displacement operations in manual wiring tasks. It functions as an insertion and termination implement for connectors where conductors are seated without prior stripping. The device is intended for hand-operated use within electrical and wiring assemblies that accept IDC-style terminations.
Features and Benefits:
• Supports Terminal Block connections for quick conductor seating
• Enables insulation-displacement action for Rapid wire termination
• Operates manually to allow controlled insertion force
• Enables insulation-displacement action for Rapid wire termination
• Operates manually to allow controlled insertion force
Applications
• Used with Terminal Block assemblies in control panels
• Suitable for field wiring and on-site connector termination
• Ideal for multi-wire harnesses requiring IDC insertion
• Suitable for field wiring and on-site connector termination
• Ideal for multi-wire harnesses requiring IDC insertion
Is the tool compatible with connectors that require insulation displacement?
Yes, it performs insulation displacement insertion suitable for IDC-type connectors.
관련된 링크들
- Entrelec for use with ADO Terminal Llocks 1SNA179466R0600 IDC Termination Tool
- WAGO, 769 Operating Tool for use with Terminal Block
- WAGO, 210 Operating Tool for use with Terminal Block
- WAGO, 777 Operating Tool for use with Terminal Block
- WAGO, 770 Polyamide 66 Operating Tool for use with Terminal Block
- CK 5-Piece MULTI-TOOL SETS Multi-Tool Kit for use with Wood
- CK Ratchet Crimping Pliers 0.5 to 6.0 mm Crimp Tool Terminal Crimping Tool for 10-22AWG Insulated Terminal
- WAGO 2092 Series Unlocking Tool for Use with Terminal Block Accessories