Subtotal (1 unit)*
₩74,580.00
재고있음
- 추가로 2026년 11월 20일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-3329
- Distrelec 제품 번호:
- 180-49-698
- 제조사 부품 번호:
- 63813-3504
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | IDC Tool | |
| Series | HANDTOOL | |
| Sub Type | Extraction & Insertion Tool | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type IDC Tool | ||
Series HANDTOOL | ||
Sub Type Extraction & Insertion Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex IDC Tool, For Use With Crimp Terminals, Metal Tip - HANDTOOL Series - 63813-3504
Want a simple way to join wired components to compatible terminals? With this IDC tool from Molex, you're never wide of the mark during installation. Simply align your cables with the terminal and use the tip to press the wire down into the correct position. You can use this versatile tool for both insertion and extraction, so it more than earns a spot in your toolkit. Its precision-tip teeth are cut to accurately fit with your terminals to let you fly through assembly or dismantling tasks.
Features & Benefits
• Light 57.38g weight for comfortable handling
• Cylindrical shape for easy manipulation during delicate tasks
• Vibrant red colour makes it easy to locate
Applications
• Mechanical engineering
• Telecommunications networks
• Factory automation
What size crimp terminals are compatible with this tool?
This IDC tool's compatible with all 2.54mm-pitch IDT crimp terminals for flexible use.
Professional IDT Crimp Tooling
Support tooling for 2.54mm KK series IDT sockets stock no. 546-654 and range
관련된 링크들
- Molex Insertion & Extraction Tool, HANDTOOL Series, Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool, HANDTOOL Series, Tab Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool, HANDTOOL Series, Pin Contact, Extraction & Insertion Tool Contact
- Molex Crimp Extraction Tool, HANDTOOL Series, Extraction Tool Contact, Contact size 18/14 AWG
- Molex Extraction Tool, HANDTOOL Series, Crimp Contact, Extraction Tool Contact, Contact size 14/22 AWG
- Molex Crimp Extraction Tool, HANDTOOL Series, Crimp Contact, Female Terminal Contact, Contact size 0.6 mm
- Molex Extraction Tool, HANDTOOL Series, Extraction Tool Contact
- Molex Crimp Extraction Tool, HANDTOOL Series, Extraction Tool Contact