HARTING 50-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 922-9862
- 제조사 부품 번호:
- 09185506813
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩620,000.00
일시적 품절
- 600 개 단위 배송 준비 완료
- 추가로 2026년 12월 17일 부터 400 개 단위 배송
- 추가로 2027년 1월 07일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩6,200.00 | ₩620,000.00 | - |
| 200 - 300 | ₩6,044.00 | ₩604,500.00 | 2% |
| 400 + | ₩5,952.00 | ₩595,180.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 922-9862
- 제조사 부품 번호:
- 09185506813
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Series | SEK 18 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Series SEK 18 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
Harting SEK 18 Series IDC Connector, 50 Contacts, 2.5A Current - 9185506813
This IDC connector is a shrouded, right‑angle cable connector designed for reliable multiway connections in electronic and automation systems. It provides a compact, two‑row Interface for ribbon‑cable termination and is intended for installations where space‑saving orientation and secure female contacts are required.
Features & Benefits
• 50 contacts offering dense signal routing and simplified wiring
• 2.54mm pitch enabling standard ribbon‑cable compatibility
• Female gold‑plated contacts reducing contact resistance and corrosion
• Copper‑alloy contacts supporting consistent conductivity under load
• Rated for 2.5 A and 320V allowing moderate power and signal transmission
• Operating range from -55°C to 125°C tolerating harsh temperature cycles
• 2.54mm pitch enabling standard ribbon‑cable compatibility
• Female gold‑plated contacts reducing contact resistance and corrosion
• Copper‑alloy contacts supporting consistent conductivity under load
• Rated for 2.5 A and 320V allowing moderate power and signal transmission
• Operating range from -55°C to 125°C tolerating harsh temperature cycles
**Applications**
• Suitable for control‑panel ribbon‑cable terminations in automation
• Ideal for harnesses connecting modular electronic assemblies
• Used for signal and low‑power distribution in electrical equipment
• Can be used for interconnects in mechanical system controllers
• Ideal for harnesses connecting modular electronic assemblies
• Used for signal and low‑power distribution in electrical equipment
• Can be used for interconnects in mechanical system controllers
How is the connector terminated to the cable?
Termination uses an insulation‑displacement contact method that pierces conductor insulation to establish an electrical connection without separate soldering.
What material contributes to the connectors mechanical stability?
The housing is MADE from polybutylene terephthalate which offers dimensional stability and resistance to thermal ageing.
How does the contact plating affect electrical performance?
A thin gold plating on contact surfaces improves surface conductivity and maintains low contact resistance over repeated mating cycles.
What mounting orientation does it support for confined assemblies?
The connector is configured in a right‑angle orientation to facilitate routing where axial space is limited.
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
관련된 링크들
- HARTING 50-Way IDC Connector Female for Cable, 2 Row
- HARTING 50-Way IDC Connector Male for Cable, 2 Row
- HARTING 40-Way IDC Connector Female for Cable, 2 Row
- HARTING 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 34-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Female for Cable, 2 Row