HARTING 50-Way IDC Connector Female for Cable, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 628 개 단위 배송
  • 추가로 2026년 12월 24일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩6,260.00
25 - 49₩6,140.00
50 +₩6,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
409-8742
Distrelec 제품 번호:
143-12-178
제조사 부품 번호:
09185506813
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

320V ac

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold

Series

SEK 18

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper Alloy

Harting SEK 18 Series IDC Connector, 50 Contacts, 2.5A Current - 9185506813


This IDC connector is a shrouded, right‑angle cable connector designed for reliable multiway connections in electronic and automation systems. It provides a compact, two‑row Interface for ribbon‑cable termination and is intended for installations where space‑saving orientation and secure female contacts are required.

Features & Benefits


• 50 contacts offering dense signal routing and simplified wiring
• 2.54mm pitch enabling standard ribbon‑cable compatibility
• Female gold‑plated contacts reducing contact resistance and corrosion
• Copper‑alloy contacts supporting consistent conductivity under load
• Rated for 2.5 A and 320V allowing moderate power and signal transmission
• Operating range from -55°C to 125°C tolerating harsh temperature cycles

**Applications**


• Suitable for control‑panel ribbon‑cable terminations in automation
• Ideal for harnesses connecting modular electronic assemblies
• Used for signal and low‑power distribution in electrical equipment
• Can be used for interconnects in mechanical system controllers

How is the connector terminated to the cable?


Termination uses an insulation‑displacement contact method that pierces conductor insulation to establish an electrical connection without separate soldering.

What material contributes to the connector’s mechanical stability?


The housing is MADE from polybutylene terephthalate which offers dimensional stability and resistance to thermal ageing.

How does the contact plating affect electrical performance?


A thin gold plating on contact surfaces improves surface conductivity and maintains low contact resistance over repeated mating cycles.

What mounting orientation does it support for confined assemblies?


The connector is configured in a right‑angle orientation to facilitate routing where axial space is limited.

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

관련된 링크들