Molex 8-Way IDC Connector Male for Surface, 2 Row
- RS 제품 번호:
- 775-4303
- 제조사 부품 번호:
- 93405-0508
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 775-4303
- 제조사 부품 번호:
- 93405-0508
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Voltage | 250V ac | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Series | Picoflex | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Voltage 250V ac | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Orientation Straight | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Series Picoflex | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IE
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
관련된 링크들
- Molex 4-Way IDC Connector Male for Surface, 1 Row
- Molex 10-Way IDC Connector Male for Surface, 1 Row
- Molex 14-Way IDC Connector Male for Surface, 1 Row
- Molex 26-Way IDC Connector Male for Surface, 1 Row
- Molex 16-Way IDC Connector Male for Surface, 1 Row
- Molex 20-Way IDC Connector Male for Surface, 1 Row
- Molex 8-Way IDC Connector Male for Surface, 1 Row
- Molex 6-Way IDC Connector Male for Surface, 1 Row