Molex 26-Way IDC Connector Male for Surface, 1 Row
- RS 제품 번호:
- 670-6653
- Distrelec 제품 번호:
- 304-57-752
- 제조사 부품 번호:
- 90814-0826
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩16,760.00
일시적 품절
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩3,352.00 | ₩16,760.00 |
| 125 - 495 | ₩3,252.00 | ₩16,260.00 |
| 500 - 1245 | ₩3,156.00 | ₩15,780.00 |
| 1250 - 2495 | ₩3,080.00 | ₩15,400.00 |
| 2500 + | ₩2,992.00 | ₩14,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 670-6653
- Distrelec 제품 번호:
- 304-57-752
- 제조사 부품 번호:
- 90814-0826
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 26 | |
| Number of Rows | 1 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V ac, 250V ac | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | Picoflex | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Nylon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type IDC Connector | ||
Number of Contacts 26 | ||
Number of Rows 1 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V ac, 250V ac | ||
Mount Type Surface | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series Picoflex | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IE
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
관련된 링크들
- Molex 26-Way IDC Connector Male for Surface, 1 Row
- Molex 4-Way IDC Connector Male for Surface, 1 Row
- Molex 10-Way IDC Connector Male for Surface, 1 Row
- Molex 14-Way IDC Connector Male for Surface, 1 Row
- Molex 16-Way IDC Connector Male for Surface, 1 Row
- Molex 20-Way IDC Connector Male for Surface, 1 Row
- Molex 8-Way IDC Connector Male for Surface, 1 Row
- Molex 6-Way IDC Connector Male for Surface, 1 Row