대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,460.00
제조사가 재고 비축중
- 2027년 3월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩10,460.00 |
| 5 - 9 | ₩10,120.00 |
| 10 - 19 | ₩9,860.00 |
| 20 - 49 | ₩9,480.00 |
| 50 + | ₩9,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-6901
- 제조사 부품 번호:
- XG4A-6074
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Number of Contacts | 60 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 22.86mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | XG4A | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass Nickel | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Number of Contacts 60 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 22.86mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Voltage 250V | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series XG4A | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass Nickel | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and are right-angle DIP terminals.
Improves reliability
Conforms to MIL standards
RoHS compliant
관련된 링크들
- Omron 60-Way Connector Male for Through Hole, 2 Row
- Omron 20-Way Connector Male for Through Hole, 2 Row
- Omron 16-Way Connector Male for Through Hole, 2 Row
- Omron 14-Way Connector Male for Through Hole, 2 Row
- Omron 14-Way Connector Male for Through Hole, 1 Row
- Omron 10-Way Connector Male for Through Hole, 1 Row
- Omron 50-Way Connector Male for Through Hole, 2 Row
- Omron 64-Way Connector Male for Through Hole, 2 Row