Omron 20-Way Connector Male for Through Hole, 2 Row
- RS 제품 번호:
- 202-6920
- Distrelec 제품 번호:
- 301-71-318
- 제조사 부품 번호:
- XG4A-2031
- 제조업체:
- Omron
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,540.00
재고있음
- 1,109 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,540.00 |
| 5 - 9 | ₩2,480.00 |
| 10 - 19 | ₩2,420.00 |
| 20 - 49 | ₩2,400.00 |
| 50 + | ₩2,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-6920
- Distrelec 제품 번호:
- 301-71-318
- 제조사 부품 번호:
- XG4A-2031
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 22.86mm | |
| Voltage | 300V ac | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | XG4A | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 22.86mm | ||
Voltage 300V ac | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series XG4A | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Omron XG4A Series Connector, 20 Contacts, 22.86mm Pitch - XG4A-2031
This connector is a robust 20 pin male connector designed for use in demanding environments. Built with a PBT housing, this component ensures excellent durability and resistance to temperatures ranging from -55°C to +105°C. The through hole mounting type facilitates easy integration onto circuit boards, making it suitable for various electronic applications.
Features & Benefits
• 20 contacts enable efficient electrical connections
• Gold plated connectors enhance conductivity and durability
• High current connectors support up to 3A for reliable performance
• Temperature-resistant connectors operate efficiently under extreme conditions
• PBT housing provides excellent mechanical strength
• 300V AC connectors ensure versatile usage in power applications
Applications
• Used with circuit boards in industrial automation systems
• Utilised in high-density connections for electronic devices
• Employed in electrical panel connections for reliable power supply
• Suitable for automation equipment requiring robust interconnects
What type of current rating is supported by this connector?
The connector supports a current rating of 3A, making it suitable for various high-power applications.
How does the gold plating affect the performance?
Gold plating over nickel significantly improves conductivity while preventing corrosion, ensuring reliable long-term performance.
Is the connector designed for specific mounting types?
Yes, it is designed for through hole mounting, which provides secure placement on circuit boards.
Can this connector withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -55°C to +105°C, suitable for harsh environments.
What materials are used in its construction?
The connector features a brass contact material, ensuring strength, while the housing is made of durable PBT, enhancing its lifespan.
관련된 링크들
- Omron 20-Way Connector Male for Through Hole, 2 Row
- Omron 16-Way Connector Male for Through Hole, 2 Row
- Omron 14-Way Connector Male for Through Hole, 2 Row
- Omron 14-Way Connector Male for Through Hole, 1 Row
- Omron 10-Way Connector Male for Through Hole, 1 Row
- Omron 50-Way Connector Male for Through Hole, 2 Row
- Omron 60-Way Connector Male for Through Hole, 2 Row
- Omron 64-Way Connector Male for Through Hole, 2 Row