Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
182-3099
제조사 부품 번호:
71600-120LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Voltage

1kV ac

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Series

Quickie

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Glass Filled Thermoplastic

COO (Country of Origin):
FR
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)

관련된 링크들