Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 182-2890
- 제조사 부품 번호:
- 71600-050LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
576개 더 담고 ₩49,536.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 288 units)*
₩986,688.00
일시적 품절
- 2027년 4월 22일 부터 288 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 288 - 288 | ₩3,426.00 | ₩986,746.00 | - |
| 576 - 864 | ₩3,340.00 | ₩962,092.00 | ₩49,536.00 |
| 1152 + | ₩3,290.00 | ₩947,290.00 | ₩156,672.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-2890
- 제조사 부품 번호:
- 71600-050LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 1kV ac | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | IDC | |
| Series | Quickie | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Glass Filled Thermoplastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 1kV ac | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type IDC | ||
Series Quickie | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Glass Filled Thermoplastic | ||
- COO (Country of Origin):
- FR
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
관련된 링크들
- Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector for Surface, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 26-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 64-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 40-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row