Wurth Elektronik 20-Way IDC Connector Male for Through Hole, 2 Row
- RS 제품 번호:
- 163-4500
- 제조사 부품 번호:
- 690207102072
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 20 units)*
₩50,720.00
재고있음
- 180 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 20 - 20 | ₩2,536.00 | ₩50,700.00 |
| 40 - 60 | ₩2,472.00 | ₩49,440.00 |
| 80 + | ₩2,432.00 | ₩48,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-4500
- 제조사 부품 번호:
- 690207102072
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Voltage | 100V | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-MM | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Phosphor Bronze | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Voltage 100V | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
WR-MM IDC Transition Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
관련된 링크들
- Wurth Elektronik 20-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 4-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 6-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 12-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 16-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row