Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 42 units)*

₩58,044.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
42 - 42₩1,382.00₩58,060.00
84 - 126₩1,348.00₩56,616.00
168 +₩1,326.00₩55,718.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-4497
제조사 부품 번호:
690207100872
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-40°C

Series

WR-MM

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
CN

WR-MM IDC Transition Connectors


2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range


The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

관련된 링크들