Parker Steel, Brass Hydraulic Quick Connect Coupling Female G 1/2 in, 300 bar
- RS 제품 번호:
- 241-701
- 제조사 부품 번호:
- 5010
- 제조업체:
- Parker
Subtotal (1 unit)*
₩101,340.00
재고있음
- 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩101,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-701
- 제조사 부품 번호:
- 5010
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Steel, Brass | |
| Series | T Series | |
| Sub Type | Coupling | |
| Lock Type | Ball Lock | |
| Finish | Brass | |
| Thread Standard | G | |
| Minimum Operating Temperature | -30°C | |
| Thread Gender | Female | |
| Standards/Approvals | Parker T series | |
| Maximum Operating Pressure | 300 bar | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Steel, Brass | ||
Series T Series | ||
Sub Type Coupling | ||
Lock Type Ball Lock | ||
Finish Brass | ||
Thread Standard G | ||
Minimum Operating Temperature -30°C | ||
Thread Gender Female | ||
Standards/Approvals Parker T series | ||
Maximum Operating Pressure 300 bar | ||
Maximum Operating Temperature 100°C | ||
제외
- COO (Country of Origin):
- SE
The Parker Hydraulic Quick Coupling Series T is characterised by a low pressure drop and maximum flow capacity. The coupling system is available as a double shut-off or straight through version. The 2500 can be used also as a single shut-off version. Due to the pressure eliminator version for coupling and plug connection is possible up to the operating pressure. Special version for high pressure water is also available.
Coupling made of brass to avoid corrosion
Available with pressure eliminator
Double safety through a double O-ring seal
관련된 링크들
- Parker Brass, Steel Hydraulic Quick Connect Coupling Female G 1 in, 450 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1 in, 105 bar
- Parker Steel, Brass Hydraulic Quick Connect Coupling Female G 3/8 in, 350 bar
- Parker Brass, Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 450 bar
- Parker Brass, Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 350 bar
- Parker Brass, Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 280 bar
- Parker Steel Hydraulic Quick Connect Coupling Male Metric, 300 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 210 bar