Parker Steel Hydraulic Quick Connect Coupling Male BSP 3/8 in, 300 bar
- RS 제품 번호:
- 241-566
- 제조사 부품 번호:
- 4V13F4B3-D
- 제조업체:
- Parker
Subtotal (1 unit)*
₩38,060.00
재고있음
- 추가로 2026년 11월 23일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-566
- 제조사 부품 번호:
- 4V13F4B3-D
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | Steel | |
| Series | 2000 | |
| Lock Type | Ball Lock | |
| Sub Type | Plug | |
| Finish | Chrome Free Plated Steel, Zinc | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard | BSP | |
| Thread Gender | Male | |
| Standards/Approvals | DIN 3852, DIN 2353 | |
| Maximum Operating Pressure | 300 bar | |
| Maximum Operating Temperature | 230°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material Steel | ||
Series 2000 | ||
Lock Type Ball Lock | ||
Sub Type Plug | ||
Finish Chrome Free Plated Steel, Zinc | ||
Minimum Operating Temperature -25°C | ||
Thread Standard BSP | ||
Thread Gender Male | ||
Standards/Approvals DIN 3852, DIN 2353 | ||
Maximum Operating Pressure 300 bar | ||
Maximum Operating Temperature 230°C | ||
제외
- COO (Country of Origin):
- CN
The Parker Hydraulic Quick Coupling meets the requirements of ISO 7241-1 Series A. This series can be connected with other products complying with the same standard. It stands out for its modular construction with a broad choice of end configurations (variety of threads such as BSPP and metric).
NBR seal
Steel material
관련된 링크들
- Parker Steel Hydraulic Quick Connect Coupling Female BSP 3/8 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female BSP 3/8 in, 275.79 bar
- Parker Steel Hydraulic Quick Connect Coupling Female BSP 1/2 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female BSP 1 in, 137.9 bar
- RS PRO Steel Hydraulic Quick Connect Coupling Male BSP 3/8 in, 300 bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female BSP 3/8 in, 300 bar
- Parker Steel Hydraulic Quick Connect Coupling
- Parker Steel Hydraulic Quick Connect Coupling Male Metric, 300 bar