Parker Steel Hydraulic Quick Connect Coupling Female BSP 3/8 in, 275.79 bar

Subtotal (1 unit)*

₩162,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩162,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-562
제조사 부품 번호:
H3-62-BSPP
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

3/8 in

Material

Steel

Series

60-Steel

Lock Type

Ball Lock

Sub Type

Multi-Propose Hydraulic Coupler

Finish

Zinc Chromated

Minimum Operating Temperature

-40°F

Thread Standard

BSP

Thread Gender

Female

Standards/Approvals

ISO 72411 Series B

Maximum Operating Pressure

275.79 bar

Maximum Operating Temperature

250°F

제외

COO (Country of Origin):
DE
The Parker Steam version couplers are brass with double interface O-rings and stainless steel locking balls. Seal material is Ethylene Propylene and the 3/8" size has a grip-ring sleeve for easy operation when wearing gloves.

Globally interchangeable with other manufacturer's couplings complying to ISO 7241 series B

Multi-purpose coupling, widely used in varied applications

Steel couplers have a hardened sleeve for strength and durability

Metal valve stop prevents flow checking to provide steady performance

관련된 링크들