Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure

Subtotal (1 reel of 40 metres)*

₩4,389,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩4,389,100.00₩109,728.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-345
제조사 부품 번호:
787TC-12
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Product Type

Hydraulic Hose Assembly

Connection Type A

Crimp Fitting

Connection Size A

3/4 in

Overall Length

40m

Connection Gender A

Male/Female

Connection Gender B

Male/Female

Inside Diameter

19.1mm

Connection Size B

3/4 in

Maximum Operating Pressure

35 Mpa

Outside Diameter

27.9mm

Colour

Black

Inner Hose Material

Rubber

Reinforcing Material

Two Braid Steel Wire

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

Exeeds SAE 100R13-ISO 3862 Type R13-EN 856 Type R13-ISO 18752-AC/DC, MSHA

Series

43/48

제외

COO (Country of Origin):
IT
The Parker hose is designed for heavy-duty applications such as on- and offshore, construction, injection moulding, and mining. It exceeds SAE 100R13 and ISO 18752 standards, with a proprietary synthetic rubber inner tube and reinforced with steel wire braid or spiral. The hose cover is highly abrasion-resistant and MSHA approved. It operates within a temperature range of -40°C to +125°C and can handle air at a max of +70°C.

1/3 less effort to bend

Weight reduction up to 26%

Highly abrasion resistant

MSHA approved

Suitable for temporary immersion in mineral oil up to 70°C with frequent inspections

관련된 링크들