Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 25 Mpa Max Pressure
- RS 제품 번호:
- 197-351
- 제조사 부품 번호:
- BCH2-10
- 제조업체:
- Parker
Subtotal (1 reel of 40 metres)*
₩1,150,860.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩1,150,860.00 | ₩28,772.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-351
- 제조사 부품 번호:
- BCH2-10
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Size A | 5/8 in | |
| Connection Type A | Crimp Fitting | |
| Overall Length | 40m | |
| Connection Size B | 5/8 in | |
| Inside Diameter | 15.9mm | |
| Maximum Operating Pressure | 25 Mpa | |
| Outside Diameter | 23.9mm | |
| Colour | Black | |
| Inner Hose Material | Nitrile Butadiene Rubber | |
| Reinforcing Material | Two Braids of High Tensile Wire | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | BCH2 | |
| Standards/Approvals | EN 857 2SC-ISO 11237 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Hydraulic Hose Assembly | ||
Connection Size A 5/8 in | ||
Connection Type A Crimp Fitting | ||
Overall Length 40m | ||
Connection Size B 5/8 in | ||
Inside Diameter 15.9mm | ||
Maximum Operating Pressure 25 Mpa | ||
Outside Diameter 23.9mm | ||
Colour Black | ||
Inner Hose Material Nitrile Butadiene Rubber | ||
Reinforcing Material Two Braids of High Tensile Wire | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series BCH2 | ||
Standards/Approvals EN 857 2SC-ISO 11237 | ||
제외
- COO (Country of Origin):
- IT
The Parker medium pressure hydraulic hose is designed for demanding applications across all markets. It features a nitrile (NBR) inner tube, two high-tensile steel wire braids for reinforcement, and a synthetic rubber cover. The hose operates in temperatures ranging from -40°C to +100°C, with a maximum temperature of +70°C for air and +85°C for water.
No Skive hose construction
High performance
NBR inner tube
Synthetic rubber cover compound
Tight bending radius
관련된 링크들
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 40 Mpa Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 33 Mpa Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 21.5 Mpa Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 27.5 Mpa Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 16.5 Mpa Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 1.4 Mpa Max Pressure
- Parker 40000mm Synthetic Rubber Hydraulic Hose Assembly, 2.1 Mpa Max Pressure