Parker Nut 42 mm OD

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
263-3104
제조사 부품 번호:
FM42LCF
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Accessory Type

Nut

Product Type

Hydraulic Fitting

Material

Stainless Steel

Food Grade

No

Outside Diameter

42mm

제외

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 42 mm and connection thread is M52 x 2.0.

The tube outside diameter is 42 mm

Connection thread size is M52 x 2.0

Product series is light

Suitable for general hydraulic applications

The FM EO-2 functional nut is available with sealing NBR or sealing FKM

Material of construction is steel

관련된 링크들