Parker Nut 6 mm OD

Subtotal (1 Bag of 5 units)*

₩22,040.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩22,040.00₩4,408.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-3073
제조사 부품 번호:
FM06LCF
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Product Type

Hydraulic Fitting

Accessory Type

Nut

Material

Stainless Steel

Food Grade

No

Outside Diameter

6mm

제외

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 6 mm and connection thread is M12 x 1.5.

Tube outside diameter is 6 mm

Connection thread is M12 x 1.5

Product series is light

Suitable for general hydraulic applications

The FM EO-2 functional nut is available with sealing NBR or sealing FKM

Material of construction is steel

관련된 링크들