Subtotal (1 unit)*
₩830,700.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩830,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-315
- 제조사 부품 번호:
- 19008-100
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Hose Reel | |
| Hose Inside Diameter | 8mm | |
| Hose Included | Yes | |
| Hose Length | 100m | |
| Standards/Approvals | ISO 9001 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Hose Reel | ||
Hose Inside Diameter 8mm | ||
Hose Included Yes | ||
Hose Length 100m | ||
Standards/Approvals ISO 9001 | ||
제외
- COO (Country of Origin):
- TW
19008-100
The SAM Outillage Polyurethane Hose is designed for optimal performance in various pneumatic applications. Available in a generous 100 metre roll with an 8 mm diameter, it combines flexibility with durability, making it an ideal choice for both professional and DIY enthusiasts. Its versatility allows it to be used in different settings, ensuring it's a valuable addition to your equipment collection. The design reflects a commitment to quality, catering seamlessly to the needs of diverse pneumatic systems. Enhance your tools with a product that not only meets but exceeds expectations in functionality and longevity.
Lightweight design ensures easy handling and use during projects
Durable construction promises long lasting performance across various applications
Flexibility allows for easy manoeuvrability in tight spaces
High quality material reduces the risk of wear and tear during extended use
관련된 링크들
- SAM 8 mm ID Hose Reel 25 m Length
- SAM 10 mm ID Hose Reel 100 m Length
- SAM 8 mm ID Hose Reel 15 bar 14 m Length, Wall
- SAM 10 mm ID Hose Reel 25 m Length
- SAM 9 m Air Hose Reel, 8 mm ID
- SAM 3/8 in 10 mm ID Hose Reel 12 bar 20 m Length, Wall
- SAM 3/8 in 13 mm ID Hose Reel 12 bar 15 m Length, Wall
- SAM 10 mm ID 14 mm Hose Reel 20 bar 18 m Length, Wall