Subtotal (1 unit)*
₩249,140.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩249,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-313
- 제조사 부품 번호:
- 19008-25
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Hose Reel | |
| Hose Inside Diameter | 8mm | |
| Hose Included | Yes | |
| Hose Length | 25m | |
| Inlet Connection Size | 1/4 in | |
| Inlet Thread Standard | ISO B | |
| Standards/Approvals | ISO 9001 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Hose Reel | ||
Hose Inside Diameter 8mm | ||
Hose Included Yes | ||
Hose Length 25m | ||
Inlet Connection Size 1/4 in | ||
Inlet Thread Standard ISO B | ||
Standards/Approvals ISO 9001 | ||
제외
- COO (Country of Origin):
- TW
19008-25
The SAM Outillage Polyurethane Hose reel is designed to enhance your workspace with efficient management of air hoses. Perfect for both professional and DIY enthusiasts, this model allows for easy unwinding and retraction of up to 25 metres of robust hose suitable for various pneumatic applications. It combines durability with a user friendly design, ensuring that your tools are always organised and ready for action. With an 8 mm diameter, it's ideal for compact storage and seamless operation. Elevate your workflow with this reliable solution that promises to withstand years of service in even the most demanding environments.
Lightweight design at just 1900 grams for easy portability
Offers a one year guarantee for peace of mind against manufacturing defects
Optimised for performance under normal usage conditions
관련된 링크들
- SAM 8 mm ID Hose Reel 100 m Length
- SAM 10 mm ID Hose Reel 25 m Length
- SAM 8 mm ID Hose Reel 15 bar 14 m Length, Wall
- SAM 10 mm ID Hose Reel 100 m Length
- SAM 9 m Air Hose Reel, 8 mm ID
- SAM 3/8 in 10 mm ID Hose Reel 12 bar 20 m Length, Wall
- SAM 3/8 in 13 mm ID Hose Reel 12 bar 15 m Length, Wall
- SAM 10 mm ID 14 mm Hose Reel 20 bar 18 m Length, Wall