대량 구매 할인 받기
50개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩27,020.00
재고있음
- 1,580 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩2,702.00 | ₩27,020.00 | - |
| 50 + | ₩2,224.00 | ₩22,240.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2040
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Hose Inside Diameter | 10mm | |
| Product Type | Hose Connector | |
| Sub Type | Adapter | |
| Connection Type A | Threaded | |
| Connection Standard A | BSPP | |
| Connection Gender A | Male | |
| Connection Size A | 1/4 in | |
| Connection Type B | Threaded | |
| Body Material | Brass | |
| Maximum Operating Pressure | 5 MPa, 50 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 300°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Hose Inside Diameter 10mm | ||
Product Type Hose Connector | ||
Sub Type Adapter | ||
Connection Type A Threaded | ||
Connection Standard A BSPP | ||
Connection Gender A Male | ||
Connection Size A 1/4 in | ||
Connection Type B Threaded | ||
Body Material Brass | ||
Maximum Operating Pressure 5 MPa, 50 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 300°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
관련된 링크들
- RS PRO Hose Connector 8 mm ID Threaded, 5 MPa, 50 bar
- RS PRO Hose Connector 18 mm ID Threaded, 5 MPa, 50 bar
- RS PRO Hose Connector 7 mm ID Threaded, 14 MPa, 140 bar
- RS PRO Hose Connector 10 mm ID Threaded, 14 MPa, 140 bar
- RS PRO Hose Connector 16 mm ID Threaded, 14 MPa, 140 bar
- RS PRO Hose Connector 10 mm ID, 5 MPa, 50 bar
- RS PRO Hose Connector 8 mm ID, 5 MPa, 50 bar
- RS PRO Hose Connector 18 mm ID, 5 MPa, 50 bar