대량 구매 할인 받기
50개 더 담고 ₩171,200.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩193,460.00
재고있음
- 330 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩19,346.00 | ₩193,460.00 | - |
| 50 + | ₩15,922.00 | ₩159,220.00 | ₩171,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2030
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Hose Inside Diameter | 18mm | |
| Product Type | Hose Connector | |
| Sub Type | Adapter | |
| Connection Type A | Threaded | |
| Connection Gender A | Male | |
| Connection Standard A | BSPT | |
| Connection Size A | 1/2 in | |
| Connection Type B | Threaded | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 5 MPa, 50 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Hose Inside Diameter 18mm | ||
Product Type Hose Connector | ||
Sub Type Adapter | ||
Connection Type A Threaded | ||
Connection Gender A Male | ||
Connection Standard A BSPT | ||
Connection Size A 1/2 in | ||
Connection Type B Threaded | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 5 MPa, 50 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Male Hose BSPT Adaptors - 1/2 in
Selecting the correct adaptors for piping and hose systems ensures reliability, safety, and efficiency. RS PRO male hose BSPT (British Standard Pipe Taper) adaptors offer several compelling advantages that make them a preferred choice in various applications. These BSPT adaptors feature tapered threads that create a tight seal when connected to corresponding female BSPT threads. The tapering enhances the seal, reducing the risk of leaks and ensuring a secure connection, even under high pressure.
Why Choose RS PRO Male Hose BSPT Adaptors?
RS PRO male hose BSPT adaptors offer the perfect solution for your hydraulic, pneumatic, and plumbing needs. Engineered to the highest standards, our adaptors ensure seamless integration and leak-proof connections every time.
Features and Benefits
Applications
관련된 링크들
- RS PRO Hose Connector 8 mm ID Threaded, 5 MPa, 50 bar
- RS PRO Hose Connector 10 mm ID Threaded, 5 MPa, 50 bar
- RS PRO Hose Connector 18 mm ID, 5 MPa, 50 bar
- RS PRO Hose Connector 7 mm ID Threaded, 14 MPa, 140 bar
- RS PRO Hose Connector 10 mm ID Threaded, 14 MPa, 140 bar
- RS PRO Hose Connector 16 mm ID Threaded, 14 MPa, 140 bar
- RS PRO Hose Connector 10 mm ID, 5 MPa, 50 bar
- RS PRO Hose Connector 8 mm ID, 5 MPa, 50 bar