RS PRO Hose Connector 18 mm ID, 5 MPa, 50 bar

대량 구매 할인 받기

50개 더 담고 ₩133,800.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩151,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 70 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩15,124.00₩151,240.00-
50 +₩12,448.00₩124,480.00₩133,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-2028
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Hose Inside Diameter

18mm

Product Type

Hose Connector

Sub Type

Adapter

Connection Size A

3/8 in

Connection Standard A

BSPT

Connection Gender A

Male

Body Material

Nickel Plated Brass

Maximum Operating Pressure

5 MPa, 50 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

300°C

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
IT

RS PRO Male Hose BSPT Adaptors - 3/8 in


Selecting the correct adaptors for piping and hose systems ensures reliability, safety, and efficiency. RS PRO male hose BSPT (British Standard Pipe Taper) adaptors offer several compelling advantages that make them a preferred choice in various applications. These BSPT adaptors feature tapered threads that create a tight seal when connected to corresponding female BSPT threads. The tapering enhances the seal, reducing the risk of leaks and ensuring a secure connection, even under high pressure.

Why Choose RS PRO Male Hose BSPT Adaptors?


RS PRO male hose BSPT adaptors offer the perfect solution for your hydraulic, pneumatic, and plumbing needs. Engineered to the highest standards, our adaptors ensure seamless integration and leak-proof connections every time.

Features and Benefits


  • Male Hose Tail Adaptor - 3/8 in BSPT

  • Nickel Plated Brass

  • Tapered Threads

  • Maximum Working Pressure: 5 MPa, 50 bar

  • Enhance your connections with precision and reliability.

  • High Compatibility

  • Corrosion Resistant

  • Applications


  • Hydraulic Systems

  • Pneumatic Systems

  • Plumbing

  • Industrial Uses

  • 관련된 링크들