Subtotal (1 Bag of 100 units)*
₩41,820.00
재고있음
- 추가로 2026년 11월 02일 부터 14 개 단위 배송
- 추가로 2027년 1월 06일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩41,820.00 | ₩418.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-2486
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Eye Hook | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Overall Length | 55mm | |
| Eye Inside Diameter | 12mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Eye Hook | ||
Material Steel | ||
Finish Zinc Plated | ||
Overall Length 55mm | ||
Eye Inside Diameter 12mm | ||
Standards/Approvals No | ||
RS PRO Steel Zinc-Plated Eye Hook
Use this RS PRO eye hook to create an anchor point for a structure so it can be lifted or hold weight. It has a 12 mm shank diameter, making it useful for a wide variety of heavy-duty applications.
The eye hook is made of durable steel with a zinc coating for extra protection against rust and corrosion. This makes it a good choice for use in harsh environments. It's also simple to install and remove as it's fitted with a screw on the end opposite the loop.
You'll find this eye hook used in a range of domestic and industrial settings. It's commonly used to hang items like hammocks. You'll also find it used as an anchor for straight-pull lifting in the construction industry.
Features and Benefits
관련된 링크들
- RS PRO Steel Eye Hook 65mm
- RS PRO Steel Eye Hook 45mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw Eye Hook 12 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 14 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 15 mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw Eye Hook 19 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 19 mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw Eye Hook 6 mm