대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩84,260.00
재고있음
- 추가로 2026년 11월 02일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩84,260.00 | ₩842.00 |
| 5 + | ₩69,340.00 | ₩694.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-2477
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Eye Hook | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Overall Length | 45mm | |
| Eye Inside Diameter | 10mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Eye Hook | ||
Material Steel | ||
Finish Zinc Plated | ||
Overall Length 45mm | ||
Eye Inside Diameter 10mm | ||
Standards/Approvals No | ||
RS PRO Steel Zinc-Plated Eye Hook
The RS PRO eye hook is a bolt with a loop at one end that's used to create an anchor point for a structure so it can be lifted or hold weight. It's made of steel material which makes it strong, durable and capable of withstanding harsh weather conditions. It also has a zinc coating for extra protection from rust and corrosion.
This eye hook has a 10 mm shank diameter and a weight capacity of 2500 pounds, making it useful for a wide variety of heavy-duty applications. It also has a screw on the other end that makes for easy installation and removal where necessary. It's versatile in its application as both an anchor for straight pull lifting and also to hang items such as hammocks, so it's common both at home and in the construction industry.
Features and Benefits
• Eye inside diameter of 10 mm
• Steel material
• Zinc-plated finish
관련된 링크들
- RS PRO Steel Eye Hook 65mm
- RS PRO Steel Eye Hook 55mm
- RS PRO Carbon Steel Eye Nut, M10 Thread, 45 mm, 0.23 t Load
- Yahata Neji Copper Alloy, Zinc Alloy Screw Eye Hook 12 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 14 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 15 mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw Eye Hook 19 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 19 mm