Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 22 AWG, 7 x 30 mm, 30 mm core strands, 1000 ft, PVC, 1551 BK001
- RS 제품 번호:
- 277-8026
- Distrelec 제품 번호:
- 301-45-145
- 제조사 부품 번호:
- 1551 BK001
- 제조업체:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
₩309,520.00
제조사가 재고 비축중
- 2027년 3월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩309,520.00 | ₩1,014.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-8026
- Distrelec 제품 번호:
- 301-45-145
- 제조사 부품 번호:
- 1551 BK001
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.57mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30mm | ||
Cable Length 1000ft | ||
Outside Diameter 1.57mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 30mm | ||
제외
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
관련된 링크들
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 22 AWG, 7/30 mm, 30 mm core strands, 1000 ft, Polyvinyl Chloride,
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 22 AWG, 7/30 mm, 30 mm core strands, 1000 ft, Polyvinyl Chloride,
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 20 AWG, 10 x 30 mm, 30 mm core strands, 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 18 AWG, 16/30 mm, 30 mm core strands, 1000 ft, Polyvinyl Chloride,
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 30 AWG, 7/38, 38 AWG core strands, 1000 ft, Polyvinyl Chloride,
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 30 AWG, 7 x 38 AWG, 38 AWG core strands, 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 10 AWG, 105 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl