Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 10 AWG, 105 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl

Subtotal (1 reel of 305 metres)*

₩1,509,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,509,200.00₩4,948.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-3701
Distrelec 제품 번호:
301-08-924
제조사 부품 번호:
3081 BK001
제조업체:
Alpha Wire
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

10AWG

Core Strands

105 x 250 μm

Cable Length

30m

Voltage

600V

Outside Diameter

4.67mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Standards/Approvals

Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

105

Size of Strands

250μm

제외

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 5 times the cable diameter

관련된 링크들