Alpha Wire Ecogen Ecowire Metric Series White Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 100 m,
- RS 제품 번호:
- 201-2735
- 제조사 부품 번호:
- 67025 WH033
- 제조업체:
- Alpha Wire
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 201-2735
- 제조사 부품 번호:
- 67025 WH033
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 32 x 0.10mm² | |
| Cable Length | 100m | |
| Outside Diameter | 640μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA, UL, CE | |
| Jacket Material | Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Size of Strands | 0.10mm² | |
| Number of Strands | 32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 32 x 0.10mm² | ||
Cable Length 100m | ||
Outside Diameter 640μm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA, UL, CE | ||
Jacket Material Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
Size of Strands 0.10mm² | ||
Number of Strands 32 | ||
The Alpha Wire 50m white 67025 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.25mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
관련된 링크들
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire, 24 AWG, 32/0.10 mm², 0.10 mm² core strands, 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire, 24 AWG, 32/0.10 mm², 0.10 mm² core strands, 50 m,
- Alpha Wire Ecogen Ecowire Metric Series White Hook Up Wire, 24 AWG, 32/0.10 mm², 0.10 mm² core strands, 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire, 24 AWG, 32/0.10 mm², 0.10 mm² core strands, 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Purple Hook Up Wire, 24 AWG, 32/0.10 mm², 0.10 mm² core strands, 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire, 24 AWG, 32/0.10 mm², 0.10 mm² core strands, 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Orange Hook Up Wire, 24 AWG, 32/0.10 mm², 0.10 mm² core strands, 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Purple Hook Up Wire, 18 AWG, 42/0.16 mm², 0.16 mm² core strands, 50 m,