Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire, 16 AWG, 84 x 0.16 mm², 0.16 mm² core strands, 50 m, Modified

현재 액세스할 수 없는 재고 정보

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
201-2680
제조사 부품 번호:
67150 RD033
제조업체:
Alpha Wire
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

16AWG

Core Strands

84 x 0.16mm²

Cable Length

50m

Outside Diameter

2.18mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, CSA, UL

Sub Type

Hookup Wire

Cable Type

Stranded

Jacket Material

Modified Polyphenylene Ether

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.16mm²

Number of Strands

84

The Alpha Wire 50m red 67150 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1.5mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C

Voltage rating 600Vrms

관련된 링크들