Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire, 14 AWG, 140 x 0.16 mm², 0.16 mm² core strands, 100 m,

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
201-2692
제조사 부품 번호:
67250 BK033
제조업체:
Alpha Wire
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

14AWG

Core Strands

140 x 0.16mm²

Cable Length

100m

Voltage

600V

Outside Diameter

2.18mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Cable Type

Stranded

Standards/Approvals

CE, CSA, UL

Sub Type

Hookup Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.16mm²

Number of Strands

140

Belden Ecogen Ecowire Metric Series Hook Up Wire, 2.5mm² Cross Sectional Area, 600V Voltage Rating - 67250 BK321


This hook up wire is designed for a variety of electrical applications. Featuring a cross-sectional area of 2.5 mm², it ensures efficient electrical conduction. The black sheath and a length of 50 m make it suitable for seamless integration into automation and electrical systems. The wire is crafted using tinned copper, thereby enhancing its durability and conductivity.

Features & Benefits


• Constructed with flame-retardant material for safety

• Insulation made from polyphenylene ether for resilience

• Rated for 600V, ensuring high-voltage applications

• Single-core design for straightforward installation

• Comprises 140 strands of tinned copper for flexibility

• Outer diameter of 2.71mm aids compatibility with standard fittings

Applications


• Ideal for use in electrical fixtures and systems

• Suitable for connections in automation technology

• Used in mechanical systems requiring reliable wiring

• Effective for installations in environments with temperature extremes

What is the significance of using tinned copper for this wire?


Tinned copper offers enhanced resistance to corrosion, ensuring longevity in various environmental conditions. This makes the wire more durable and reliable for long-term use.

How does the flame-retardant feature enhance safety?


The flame-retardant properties prevent the wire from igniting or propagating flames, thus minimising the risk of fire hazards in electrical installations.

What temperature range can this wire effectively operate in?


The wire can function in temperatures ranging from -40°C to +105°C, which makes it suitable for both low and high-temperature environments.

Can this wire be used in residential wiring applications?


Yes, its voltage rating of 600 V and flame-retardant characteristics make it suitable for residential electrical wiring.

관련된 링크들