Velcro Green Hook & Loop Tape, 12mm x 380 mm
- RS 제품 번호:
- 459-3691
- 제조사 부품 번호:
- EC60252
- 제조업체:
- Velcro
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,340.00
재고있음
- 157 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩14,340.00 |
| 10 - 19 | ₩13,740.00 |
| 20 + | ₩13,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 459-3691
- 제조사 부품 번호:
- EC60252
- 제조업체:
- Velcro
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Velcro | |
| Width | 12mm | |
| Product Type | Hook & Loop Tape | |
| Length | 380mm | |
| Thickness | 300μm | |
| Colour | Green | |
| Pre-cut | Yes | |
| Quantity Per Package | 6Per Pack | |
| Trade Name | VELCRO Brand | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polypropylene | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 Velcro | ||
Width 12mm | ||
Product Type Hook & Loop Tape | ||
Length 380mm | ||
Thickness 300μm | ||
Colour Green | ||
Pre-cut Yes | ||
Quantity Per Package 6Per Pack | ||
Trade Name VELCRO Brand | ||
Hook & Loop Type Hook & Loop | ||
Material Polypropylene | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
VELCRO® Brand Reusable Green Garden cable ties, 380mm x 13mm, 6 units
ONE-WRAP® Garden Ties, Garden Cable Ties are the perfect solution for bundling or securing hoses, tools, fencing, stakes and other garden equipment. The fully adjustable, durable and weatherproof self-gripping Garden Ties are also great for hanging lanterns and bird feeders and can be used over and over again
Features & Benefits
Easy to use - simply wrap and press to secure; Reusable and fully adjustable; Use to bundle, secure & tidy messy wires; Can be used indoors or out; Can be opened and closed 1000s of times
Applications
Instructions: 1. Secure to cord by inserting rounded end through hole in strap and pulling tight. 2. Wrap tie around cords and back onto itself to secure. For Cut-to-Length Reusable Ties: 1. Cut tie to desired length. 2. Wrap tie around item to be secured. 3. Fasten tie by positioning over itself.
Adjustable Ties and Carrying Straps
Can be used to secure and tidy wires and cables
For use in the home, office or garden to bundle items together
Strong, durable straps for carrying home, office and garden items
관련된 링크들
- Velcro Blue, Green, Orange, Red, Yellow Hook & Loop Tape, 12mm x 200 mm
- Velcro White Hook & Loop Tape, 16mm x 16 mm
- Velcro Black Hook & Loop Tape, 50mm x 100 mm
- Velcro White Hook & Loop Tape, 50mm x 100 mm
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 25mm x 25 mm
- Velcro White Hook & Loop Tape, 45mm x 45 mm
- Velcro Black Hook & Loop Tape, 45mm x 45 mm