Velcro Blue, Green, Orange, Red, Yellow Hook & Loop Tape, 12mm x 200 mm
- RS 제품 번호:
- 459-3663
- Distrelec 제품 번호:
- 303-96-531
- 제조사 부품 번호:
- EC60250
- 제조업체:
- Velcro
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,040.00
재고있음
- 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩14,040.00 |
| 10 - 19 | ₩13,740.00 |
| 20 + | ₩13,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 459-3663
- Distrelec 제품 번호:
- 303-96-531
- 제조사 부품 번호:
- EC60250
- 제조업체:
- Velcro
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Velcro | |
| Product Type | Hook & Loop Tape | |
| Width | 12mm | |
| Length | 200mm | |
| Thickness | 1.35mm | |
| Colour | Blue, Green, Orange, Red, Yellow | |
| Pre-cut | Yes | |
| Quantity Per Package | 5Per Pack | |
| Trade Name | One-Wrap | |
| Material | Polypropylene | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 Velcro | ||
Product Type Hook & Loop Tape | ||
Width 12mm | ||
Length 200mm | ||
Thickness 1.35mm | ||
Colour Blue, Green, Orange, Red, Yellow | ||
Pre-cut Yes | ||
Quantity Per Package 5Per Pack | ||
Trade Name One-Wrap | ||
Material Polypropylene | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
VELCRO® Brand Reusable Multicolour cable ties, 200mm x 13mm, 5 units
ONE-WRAP® reusable Cable Ties, The perfect re-usable solution for bundling or simply securing a multitude of items, they are easy to use, simply wrap and press to secure.
Features & Benefits
Easy to use - simply wrap and press to secure; Reusable and fully adjustable; Use to bundle, secure & tidy messy wires; Can be used indoors or out; Colour coded for easy identification
Applications
Instructions: 1. Secure to cord by inserting rounded end through hole in strap and pulling tight. 2. Wrap tie around cords and back onto itself to secure. For Cut-to-Length Reusable Ties: 1. Cut tie to desired length. 2. Wrap tie around item to be secured. 3. Fasten tie by positioning over itself.
Adjustable Ties and Carrying Straps
Can be used to secure and tidy wires and cables
For use in the home, office or garden to bundle items together
Strong, durable straps for carrying home, office and garden items
관련된 링크들
- Velcro Green Hook & Loop Tape, 12mm x 380 mm
- VELCRO® Orange Hook & Loop Tape, 10mm x 25 m
- Velcro White Hook & Loop Tape, 16mm x 16 mm
- Velcro Black Hook & Loop Tape, 50mm x 100 mm
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- Velcro White Hook & Loop Tape, 50mm x 100 mm
- Velcro Black Hook & Loop Tape, 25mm x 25 mm
- Velcro White Hook & Loop Tape, 20mm x 25 m