Subtotal (1 unit)*
₩338,820.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩338,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-700
- 제조사 부품 번호:
- 272999
- 제조업체:
- Tractel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tractel | |
| Product Type | Hoist | |
| Lifting Mechanism | Manual | |
| Lifting Height | 3m | |
| Number of Chains | 2 | |
| Standards/Approvals | EU machine Directive 2006/42/CE, Grade 80 EN 818-7, EN 13157 Standard (with the Corolim load chain) except model 0.25t | |
| Load Capacity | 1t | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tractel | ||
Product Type Hoist | ||
Lifting Mechanism Manual | ||
Lifting Height 3m | ||
Number of Chains 2 | ||
Standards/Approvals EU machine Directive 2006/42/CE, Grade 80 EN 818-7, EN 13157 Standard (with the Corolim load chain) except model 0.25t | ||
Load Capacity 1t | ||
제외
- COO (Country of Origin):
- CN
The Tractel Manuel chain hoist is designed for lifting and lowering a load suspended on a chain by manually actuating a second chain.it is also used to maintain a load suspended. The tralift hoist is secured to a fixed anchor point or to a moving trolley Information about suspension trolleys can be obtained from TRACTEL on request. Manufactured from high-quality materials the tralift hoist is a robust tool. The hoist has a compact design is light weight and portable and easy to install.
Compact design unit and light weight
Coating blue paint on hoist body and black paint on hooks
Load chain either Corolim coated or black phosphated and galvanised hand chain
360 degree rotating hooks labelled with hoist WLL and fitted with safety latches
Standard lifting height 3meter Other lifting heights available
관련된 링크들
- Tractel Manual 6 m 1 t Hoist, 273269
- Tractel Manual 3 m 500 kg Hoist, 272989
- Tractel Manual 6 m 500 kg Hoist, 273259
- RS PRO Manual 1 t Trolley Hoist
- YALE Electrical, Manual 1 t Trolley Hoist, HTP 1000
- RS PRO Lever Hoist 1.5 m 3.2 t Hoist
- PFAFF Manual 1 m 650 kg Hoist, 41239004
- YALE Manual 1.5 m 500 kg Hoist, 2300070