Tractel Manual 6 m 500 kg Hoist, 273259

Subtotal (1 unit)*

₩315,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩315,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-571
제조사 부품 번호:
273259
제조업체:
Tractel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tractel

Product Type

Hoist

Lifting Mechanism

Manual

Lifting Height

6m

Number of Chains

1

Standards/Approvals

European directive 2006/42/EC, 2008 Supply of Machinery (Safety) Regulations, UKCA Regulation

Load Capacity

500kg

제외

COO (Country of Origin):
CN
The Tractel Manuel chain hoist is designed for lifting and lowering a load suspended on a chain by manually actuating a second chain.it is also used to maintain a load suspended. The tralift hoist is secured to a fixed anchor point or to a moving trolley Information about suspension trolleys can be obtained from TRACTEL on request. Manufactured from high-quality materials the tralift hoist is a robust tool. The hoist has a compact design is light weight and portable and easy to install.

Compact design unit and light weight

Coating blue paint on hoist body and black paint on hooks

Load chain either Corolim coated or black phosphated and galvanised hand chain

360 degree rotating hooks labelled with hoist WLL and fitted with safety latches

Standard lifting height 3meter Other lifting heights available

관련된 링크들