Eaton Programmable Display Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480 pixel
- RS 제품 번호:
- 272-7339
- 제조사 부품 번호:
- 153525 XV-102-E6-57TVRC-10
- 제조업체:
- Eaton
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 272-7339
- 제조사 부품 번호:
- 153525 XV-102-E6-57TVRC-10
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Touch Screen HMI | |
| Series | Programmable Display | |
| Display Type | TFT | |
| Display Resolution | 640 x 480 pixel | |
| Port Type | 1 x Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 64MB | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 5.7in | |
| Width | 130mm | |
| Standards/Approvals | No | |
| Length | 38mm | |
| Depth | 345mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Touch Screen HMI | ||
Series Programmable Display | ||
Display Type TFT | ||
Display Resolution 640 x 480 pixel | ||
Port Type 1 x Ethernet | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 64MB | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 5.7in | ||
Width 130mm | ||
Standards/Approvals No | ||
Length 38mm | ||
Depth 345mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
관련된 링크들
- Eaton Programmable Display Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480 pixel
- Eaton Programmable Display Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480 pixel
- Eaton Programmable Display Series Touch Screen HMI - 10.4 in, TFT Display, 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 10.4 in, TFT Display, 640 x 480 pixel
- Eaton XV100 5.7 in Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480 pixel
- Eaton XV150 10.4 in Series Touch Screen HMI - 10.4 in, TFT Display, 640 x 480 pixel