Eaton XV100 5.7 in Series Touch Screen HMI - 5.7 in, TFT Display, 640 x 480 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
272-7340
제조사 부품 번호:
153526 XV-102-E8-57TVRC-10
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Touch Screen HMI

Series

XV100 5.7 in

Display Type

TFT

Display Resolution

640 x 480 pixel

Port Type

1 x Ethernet

Onboard Memory

64MB

Minimum Operating Temperature

0°C

Backlighting

Yes

Diagonal Display Size

5.7in

Maximum Operating Temperature

50°C

Depth

345mm

Length

39mm

Standards/Approvals

No

Width

130mm

IP Rating

IP20

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.

Vibration and shock resistance

300 ratio 1 display contrast ratio

관련된 링크들