Siemens KTP400 Basic Series HMI Panel - 4.3 in, TFT LCD Display, 480 x 272 pixel

Subtotal (1 unit)*

₩3,485,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,485,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-1131
제조사 부품 번호:
6AG11232DB032AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

KTP400 Basic

Display Type

TFT LCD

Display Resolution

480 x 272 pixel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Diagonal Display Size

4.3in

Backlighting

Yes

Width

95mm

Standards/Approvals

IEC 60068-2-38, ANSI/ISA71.04, EN 60721-3-3, EN 61086, EN 60654-4, EN 60721-3-6

Depth

33mm

IP Rating

IP65, IP20

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIPLUS Series HMI Panel, 4.3 in Display size, 480 x 272 Display Resolution - 6AG11232DB032AX0


This HMI panel serves as a robust industrial touchscreen display, featuring a 4.3-inch LCD-TFT screen with a resolution of 480 x 272 pixels. The Siemens SIPLUS KTP400 is designed for challenging environments with an IP65 rating, ensuring protection against dust and water ingress whilst operating within a temperature range of -20°C to +60°C.

Features & Benefits


• 65,536 colours for vibrant, high-quality visuals

• Touchscreen capability for intuitive user interaction

• Dimmable backlighting with a lifespan of 20,000 hours

• ARM processor for responsive performance in automation

• Supports a 24V DC power supply for versatile applications

• PROFINET interface for seamless connectivity in industrial networks

Applications


• Ideal for automation control systems, ensuring precise monitoring

• Utilised in electrical cabinets for effective operational displays

• Suitable for manufacturing settings requiring robust human-machine interaction

• Perfect for mechanical equipment management in industrial environments

What types of environmental conditions can this panel endure?


It is designed to operate in ambient temperatures ranging from -20°C to +60°C, making it suitable for various challenging settings, including those with condensation properties when properly ventilated.

How much onboard memory is available for user data?


The device provides 10MB of memory, allowing for sufficient storage of user data and configurations necessary for effective operation in automation tasks.

Can this touchscreen display be operated at an angle?


Yes, it can function properly at a maximum tilt angle of 35°, which enhances flexibility in installation and usage within different setups.

관련된 링크들