Siemens KTP400 Basic Series HMI Panel - 4.3 in, TFT Display, 480 x 272 pixel
- RS 제품 번호:
- 256-7067
- 제조사 부품 번호:
- 6AV21436DB000VL0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,489,020.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,489,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-7067
- 제조사 부품 번호:
- 6AV21436DB000VL0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | KTP400 Basic | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Backlighting | Yes | |
| Diagonal Display Size | 4.3in | |
| Depth | 39mm | |
| Length | 116mm | |
| Standards/Approvals | cULus, CE | |
| Width | 140mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series KTP400 Basic | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Backlighting Yes | ||
Diagonal Display Size 4.3in | ||
Depth 39mm | ||
Length 116mm | ||
Standards/Approvals cULus, CE | ||
Width 140mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC Series HMI Panel, 4.3 in Display size, 480 x 272 Display Resolution - 6AV21436DB000VL0
This HMI panel is designed for seamless integration in industrial automation. Featuring compact dimensions of 116mm x 140mm x 39mm, this device is equipped with a 4.3 inch TFT display that offers a resolution of 480 x 272 pixels. It is engineered to enhance user interaction in various automated environments, making it a reliable choice for operators.
Features & Benefits
• TFT widescreen display delivers high-resolution visuals
• 65,536 colours enhance clarity and detail in operations
• Utilises an ARM processor for efficient performance
• Configurable via WinCC Basic, ensuring flexible installations
• Dimmable backlighting for adaptable brightness settings
Applications
• Ideal for monitoring and control in manufacturing processes
• Suitable for visualisation tasks in process automation
• Used for human-machine interaction in electrical engineering
• Enables real-time data display in mechanical systems
What are the operating temperature limits for this panel?
The panel operates effectively in temperatures ranging from -20°C to +60°C, with specific constraints for vertical installation and tilt angle scenarios.
How does this HMI panel ensure connectivity in industrial settings?
It features a PROFINET interface alongside an industrial Ethernet interface, allowing for seamless communication with PLCs and other automation devices.
What type of memory does this device offer for user data?
It provides 10Mbyte of onboard memory, allowing users to store essential configuration data and process information efficiently.
관련된 링크들
- Siemens KTP400 Basic, SIMATIC Series HMI Panel - 109.22 mm, TFT Display, 480 x 272 pixel
- Siemens TP400 Basic Keyless Series HMI Panel - 4.3 in, TFT Display, 480 x 272 pixel
- Siemens KTP400 Basic Series HMI Panel - 4.3 in, TFT LCD Display, 480 x 272 pixel
- Siemens KTP400F Mobile Series HMI Panel - 4.3 in, TFT Display, 480 pixel x 272 pixel
- Siemens KTP700 Basic, SIMATIC Series HMI Panel - 177.8 mm, TFT Display, 800 x 480 pixel
- Siemens KTP1200 Basic, SIMATIC Series HMI Panel - 304.8 mm, TFT Display, 1280 x 800 pixel
- Siemens KTP900 Basic, SIMATIC Series HMI Panel - 228.6 mm, TFT Display, 800 x 480 pixel
- Siemens TP900 Basic Keyless Series HMI Panel - 9 in, TFT Display, 800 x 480 pixel