Siemens KTP700F Mobile Series HMI Panel - 7 in, TFT Display, 800 x 400 pixel

Subtotal (1 unit)*

₩10,143,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 5월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,143,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-7074
제조사 부품 번호:
6AV21458GB010AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

KTP700F Mobile

Product Type

HMI Panel

Display Type

TFT

Display Resolution

800 x 400 pixel

Onboard Memory

12MB

Minimum Operating Temperature

0°C

Backlighting

Yes

Diagonal Display Size

7in

Maximum Operating Temperature

45°C

Standards/Approvals

CE, cULus

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series HMI Panel, 7 inches Display size, 800 x 480pixels Display Resolution - 6AV21458GB010AA0


This 7 inch TFT HMI panel offers a clear and responsive Interface for various automation tasks. With a display resolution of 800 x 480 pixels, this panel ensures Sharp visuals for better interaction. The device operates effectively within a temperature range of 0°C to +45°C and is designed to function with a supply voltage of 24V DC. Its IP65 rating makes it suitable for challenging environments, ensuring durability and protection against dust and water.

Features & Benefits


• TFT display provides vibrant images and real-time feedback
• 800 x 480 resolution panel enhances readability and clarity
• IP65 rated HMI offers protection against dust and water ingress
• PROFINET Interface panel allows seamless connectivity with devices
• Compact 7 inch display size optimises space without sacrificing visibility

Applications


• Utilised in industrial process control systems
• Ideal for monitoring machinery operations in production lines
• Used for data visualisation and real-time feedback in automation
• Suitable for temperature-sensitive in manufacturing
• Effective in mobile operations for flexibility in workspace

What are the operating temperature limits for this device?


The panel functions effectively between 0°C to +45°C, ensuring reliability in various environmental conditions.

How does the backlighting feature enhance functionality?


The backlighting significantly improves visibility, allowing users to interact with the display in poorly lit conditions or direct sunlight.

What type of memory does this panel use for data processing?


It includes 12MB of onboard memory, providing ample capacity for efficient data management and application support.

Can this panel connect to other devices within a network?


Yes, it features a PROFINET interface, allowing integration with compatible automation equipment for improved communication and control.

What specific environmental protections are offered?


The IP65 rating ensures that the panel is safeguarded against dust and low-pressure water jets, making it suitable for industrial environments.

관련된 링크들