Siemens KTP900F Mobile, SIMATIC Series HMI Panel - 9 in, TFT Display, 800 x 480 pixel

Subtotal (1 unit)*

₩10,415,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,415,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8442
제조사 부품 번호:
6AV2125-2JB23-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

HMI Panel

Series

KTP900F Mobile, SIMATIC

Display Type

TFT

Display Resolution

800 x 480 pixel

Number of Ports

4

Port Type

USB, Ethernet

Onboard Memory

12MB

Minimum Operating Temperature

0°C

Diagonal Display Size

9in

Maximum Operating Temperature

45°C

Backlighting

Yes

Length

223.5mm

Width

307.5mm

Standards/Approvals

Marine, cULus, KC, RCM, CE

IP Rating

IP65

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE

Siemens SIMATIC HMI Panel, 9 in Display size, 800 x 480 Resolution - 6AV2125-2JB23-0AX0


This HMI panel is designed for effective human-machine communication in industrial settings. Featuring a 9 in TFT display with a resolution of 800 x 480 pixels, it offers vibrant visuals supporting 16 million colours. Additionally, the panel operates on a supply voltage of 24V, making it suitable for various automation applications.

Features & Benefits


• TFT display with 16 million colours for clear visibility

• Integrated PROFINET interface enables seamless connectivity

• Supports operational temperatures from -20°C to +60°C

• Ten function keys for user-friendly navigation

• Key-operated switch enhances security during operation

Applications


• Ideal for mobile HMI solutions in industrial automation

• Suitable for monitoring and controlling machinery processes

• Used for operator control in electrical and mechanical industries

• Perfect for environments requiring robust communication capabilities

How does the PROFINET interface facilitate connectivity in automation systems?


The PROFINET interface allows for rapid and reliable communication between devices, ensuring that data is transferred efficiently in real-time. This capability is crucial for complex automation systems, where timely information exchange is essential for optimal performance.

What kind of memory does it feature for user applications?


With 12MB of onboard memory, it provides ample space for applications, allowing users to store configuration settings and manage data effectively within their operational framework. This capability supports versatile use in various industrial applications.

What safety features are integrated for emergency situations?


The device includes an emergency stop button that is illuminated and designed for forced blocking, ensuring immediate response during critical situations. Additionally, it features an acknowledgement button for reliable operation in demanding environments.

관련된 링크들