Schneider Electric XBT Series Harmony XBTGH Display Unit - 5.7 inch, LCD, TFT Display
- RS 제품 번호:
- 247-2325
- 제조사 부품 번호:
- XBTGH2460
- 제조업체:
- Schneider Electric
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 247-2325
- 제조사 부품 번호:
- XBTGH2460
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Manufacturer Part No. | XBTGH2460 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Manufacturer Part No. XBTGH2460 | ||
- COO (Country of Origin):
- CN
The Schneider Electric advanced hand-held panel used TFT LCD display with 640 x 480 pixels resolution. It controlled by 1 emergency stop, 1 key switch and 1 enable switch. It use Vijeo designer software and has 512 KB SRAM memory for data back up with 32 MB flash EPROM application memory. It has 50000 hours of backlight lifespan and used PPT type of enclosure material.
IP degree of protection IP65
Ambient air temperature for operation 0 to 40 °C
Ambient air temperature for operation 0 to 40 °C
관련된 링크들
- Schneider Electric Harmony Series HMI Display - 5.7 in, TFT LCD Display, 320 x 240 pixel
- Schneider Electric Harmony iDisplay Series HMI Display - 15 in, TFT LCD Display, 1024 x 768 pixel
- Schneider Electric Harmony GTU Series Display Unit - 12.1 in, TFT LCD Display, 1024 x 768 pixel
- Schneider Electric Harmony GTUX Series Display - 15.6 in, Colour TFT LCD Display, 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in, TFT LCD Display, 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 10 in, TFT LCD Display, 1024 x 600 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 15 in, TFT LCD Display, 1366 x 768 pixel