Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

₩8,066,866.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 6월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,066,866.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-4701
제조사 부품 번호:
TX710HB-P3CV01
제조업체:
Turck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Turck

Series

TX700 HMI/PLC Series

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

8

Port Type

RS232/422/485, RJ45, USB, Ethernet

Minimum Operating Temperature

-20°C

Onboard Memory

4GB

Backlighting

Yes

Maximum Operating Temperature

60°C

Diagonal Display Size

10.1in

Length

197mm

Standards/Approvals

CE

Depth

56mm

Width

282mm

IP Rating

IP20, IP66

Display Colour

Colour TFT

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Turck TX700 HMI/PLC Series, 10” Sunlight Readable Display — CODESYS V3 PLC with TARGET and WEB VISU. It has high-Quality Metal Housing and Glass Front with a Capacitive Touch

10" TFT wide screen colour display

LED backlight

1280 x 800 pixel resolution

16 M colours

Capacitive touchscreen with glass front

Higher level of brightness for improved readability in sunlight

Greater screen quality thanks to liquid bonding (LOCA), which improves contrast and brightness by reducing reflection and refraction

Extended temperature range

Increased robustness against mechanical influences

All-metal housing, coated to protect the PCB

1 RJ45 Ethernet port with 10/100/1000 Mbit

2 RJ45 Ethernet ports with 10/100 Mbit

1 serial interface (RS232, RS485, RS422)

2 USB host ports

1 SD card slot

관련된 링크들