Turck TX700 HMI/PLC Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- RS 제품 번호:
- 227-4700
- 제조사 부품 번호:
- TX707HB-P3CV01
- 제조업체:
- Turck
Subtotal (1 unit)*
₩5,032,554.00
제조사가 재고 비축중
- 2027년 6월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,032,554.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-4700
- 제조사 부품 번호:
- TX707HB-P3CV01
- 제조업체:
- Turck
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Turck | |
| Product Type | Touch Screen HMI | |
| Series | TX700 HMI/PLC | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 pixel | |
| Number of Ports | 7 | |
| Onboard Memory | 4GB | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 7in | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | Yes | |
| Width | 187mm | |
| Depth | 47mm | |
| Standards/Approvals | CE | |
| Length | 147mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Display Colour | Colour TFT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Turck | ||
Product Type Touch Screen HMI | ||
Series TX700 HMI/PLC | ||
Display Type TFT | ||
Display Resolution 800 x 480 pixel | ||
Number of Ports 7 | ||
Onboard Memory 4GB | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 7in | ||
Maximum Operating Temperature 60°C | ||
Backlighting Yes | ||
Width 187mm | ||
Depth 47mm | ||
Standards/Approvals CE | ||
Length 147mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Display Colour Colour TFT | ||
- COO (Country of Origin):
- IT
The Turck TX700 HMI/PLC Series, 7 Sunlight Readable Display — CODESYS V3 PLC with TARGET and WEB VISU. It has high-Quality Metal Housing and Glass Front with a Capacitive Touch
7" TFT wide screen colour display
LED backlight
800 x 480 pixel resolution
16 M colours
Capacitive touchscreen with glass front
Higher level of brightness for improved readability in sunlight
Greater screen quality thanks to liquid bonding (LOCA), which improves contrast and brightness by reducing reflection and refraction
Extended temperature range
Increased robustness against mechanical influences
All-metal housing, coated to protect the PCB
1 RJ45 Ethernet port with 10/100/1000 Mbit
2 RJ45 Ethernet ports with 10/100 Mbit
1 serial interface (RS232, RS485, RS422)
2 USB host ports
1 SD card slot
관련된 링크들
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixels
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21.5 in, TFT Display, 1920 x 1080 pixels
- Turck TX700 HMI/PLC Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixels
- Turck TX700 HMI/PLC Series Touch Screen HMI - 5 in, TFT Display, 800 x 480 WVGA
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 15.6 in, TFT Display, 1366 x 768 HD
- Turck TXF700 HMI Series Touch Screen HMI - 15.6 in, TFT Display, 1366 x 768 pixels