Wieland HMI Touch Panel Series HMI Panel - 10.1 in, TFT Display, 1024 x 600 pixel
- RS 제품 번호:
- 204-2344
- 제조사 부품 번호:
- 83.050.0002.0
- 제조업체:
- Wieland
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 204-2344
- 제조사 부품 번호:
- 83.050.0002.0
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Series | HMI Touch Panel | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600 pixel | |
| Number of Ports | 8 | |
| Onboard Memory | 64MB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 10.1in | |
| Length | 212.8mm | |
| Width | 270.8mm | |
| Standards/Approvals | EN61000-6-2, EN61000-6-4 | |
| Depth | 42.5mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Series HMI Touch Panel | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 1024 x 600 pixel | ||
Number of Ports 8 | ||
Onboard Memory 64MB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Backlighting Yes | ||
Diagonal Display Size 10.1in | ||
Length 212.8mm | ||
Width 270.8mm | ||
Standards/Approvals EN61000-6-2, EN61000-6-4 | ||
Depth 42.5mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
The Wieland HMI Eco 10 inch diagonal touch panel has 1024x600 pixel quality. It has TFT colour LCD with LED Backlight and also 64 MB RAM. Also it has USB Host/Client, Ethernet, Modbus TCP interfaces.
It is programmable with hmiPLAN software
Operating temperature range is from -10 °C to 60 °C
IP66 protection class
It is RoHS compliant
관련된 링크들
- Wieland HMI Touch Panel Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel
- Wieland HMI Touch Panel Series HMI Panel - 4.3 in, TFT Display, 480 x 272 pixel
- RS PRO HMI Panel - 259.08 mm, TFT LCD Display, 1024 x 600 pixel
- RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600 pixel
- Lovato Electric LRHA Series HMI Panel - 10 in, TFT Display, 1024 x 600 pixel
- Beijer Electronics HMI Series HMI Panel - 10.1 in, TFT LCD Display, 1024 x 600 pixel
- Display Visions HMI Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- Pro-face TFT Series Touch Screen HMI - 381 mm, TFT LCD Display, 1024 x 768 pixel