Display Visions HMI Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- RS 제품 번호:
- 635-087
- 제조사 부품 번호:
- EA HMI070WU-16ATCS
- 제조업체:
- Display Visions
Subtotal (1 unit)*
₩950,460.00
일시적 품절
- 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩950,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 635-087
- 제조사 부품 번호:
- EA HMI070WU-16ATCS
- 제조업체:
- Display Visions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Display Visions | |
| Series | HMI | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600 pixel | |
| Port Type | USB, RS485, RS232, Wi-Fi, Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 7in | |
| Length | 175mm | |
| Depth | 18.5mm | |
| Width | 190mm | |
| Standards/Approvals | No | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Display Visions | ||
Series HMI | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 1024 x 600 pixel | ||
Port Type USB, RS485, RS232, Wi-Fi, Ethernet | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Backlighting Yes | ||
Diagonal Display Size 7in | ||
Length 175mm | ||
Depth 18.5mm | ||
Width 190mm | ||
Standards/Approvals No | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Display Vision 7.0 inch intelligent HMI panel designed for industrial applications requiring high-performance visualization and flexible connectivity. It integrates Wi-Fi and RS-485 interfaces, making it ideal for standalone control systems. Quick and easy cable commissioning is enabled by tool-free push-in connection technology, streamlining installation in control cabinets and field environments.
IP20 protection
PCAP Touch Panel
Wall mount and Panel mount
IPS with PCAP display
관련된 링크들
- Display Visions HMI Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- Display Visions HMI Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 2.8 in, TFT Display, 320 x 240 pixel
- MicroTouch OF-070P Series Touch Screen HMI - 7 in, TFT LCD Display, 1024 x 600 pixel
- RS PRO Touch Screen HMI - 7 in, TFT LCD Display, 1024 x 600 pixel
- Pro-face TFT Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel
- Red Lion HMI Series Touch Screen HMI - 15 in, TFT Display, 1024 x 768 pixel
- Delta Electronics HMI Series Touch Screen HMI - 10 in, TFT LCD Display, 1024 x 600 pixel