MicroTouch SK-150P Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel

Subtotal (1 unit)*

₩1,724,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,724,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-263
제조사 부품 번호:
SK-150P-A1
제조업체:
MicroTouch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MicroTouch

Product Type

Touch Screen HMI

Series

SK-150P

Display Type

TFT LCD

Maximum Resolution

1024 x 768 pixel

External Height

265.4mm

Minimum Operating Temperature

0°C

External Width

337.4mm

Maximum Operating Temperature

40°C

Diagonal Display Size

15in

Standards/Approvals

CE/FCC/UL(62368)/CB (62368)/CCC

COO (Country of Origin):
CN
The MicroTouch Slimline kiosk is expertly designed for both embedded and exposed applications, offering a remarkable blend of quality and durability for industrial use. With a sleek and modern 15" PCAP touch monitor, this product is an ideal solution for environments that demand high performance and reliability.

Incorporates touch technology for engaging interactive user experience

Compliant with industry standards for safety and environmental conditions

Lightweight construction allows for easy installation and handling

Dimensions tailored to fit within compact workspace design requirements

관련된 링크들