Siemens Memory Card Memory Card For Use With HMI SIMATIC HMI operator panels PLC IECEx Zone 2, ATEX Zone 2, IECEx Zone
- RS 제품 번호:
- 203-2263
- Distrelec 제품 번호:
- 302-64-149
- 제조사 부품 번호:
- 6AV2181-8XP00-0AX0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩444,280.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩444,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-2263
- Distrelec 제품 번호:
- 302-64-149
- 제조사 부품 번호:
- 6AV2181-8XP00-0AX0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| For Use With HMI | SIMATIC HMI operator panels | |
| For Use With PLC | IECEx Zone 2, ATEX Zone 2, IECEx Zone 22 | |
| Hazardous Area Certification | Ethernet (TCP/IP), DHCP, DCP | |
| Standards/Approvals | No | |
| Series | SIMATIC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
For Use With HMI SIMATIC HMI operator panels | ||
For Use With PLC IECEx Zone 2, ATEX Zone 2, IECEx Zone 22 | ||
Hazardous Area Certification Ethernet (TCP/IP), DHCP, DCP | ||
Standards/Approvals No | ||
Series SIMATIC | ||
- COO (Country of Origin):
- DE
Siemens Memory Card, 2GB Memory Size, 100mA Current Consumption - SIMATIC Series - 6AV2181-8XP00-0AX0
Backup sensitive data from your HMI operator panels using this memory card from Siemens. It offers 2GB of memory space to let you store and transfer large files. Thanks to a read and write transmission rate of 1.6Mbit/s, you can move large packets of data in a short time. This memory card is compatible with most Windows operating systems, up to Windows 10, making it a versatile storage device. It has an integrated locking mechanism on its side for write protection and data security.
• Low current consumption of 100mA for energy economy
• Service life of 10 years, without data loss, ensures long-term performance
• Wide operating temperature range of -30°C to +60°C for use in demanding conditions
• Plastic enclosure for durability and impact resistance
Can I format this memory card to use it on another operating system?
No, formatting this memory card isn't recommended. If you do, you'll lose its pre-installed system files. These files are critical to the component's operation and it might not work properly if you delete them.
관련된 링크들
- Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- Schneider Electric Memory Card Memory Card For Use With HMI HMIGTO1300
- Schneider Electric Memory Card Memory Card For Use With HMI Harmony GTU Open Box
- Mitsubishi Electric Memory Card Memory Card For Use With HMI GT21 Model
- Schneider Electric Memory Card Memory Card For Use With HMI Harmony GTU Premium Box
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C